Part Details for LGW2W331MELC35 by Nichicon Corporation
Overview of LGW2W331MELC35 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2W331MELC35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4823
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2W331MELC35 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6700 | Buy Now |
DISTI #
493-3237-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1076 In Stock |
|
$4.9326 / $8.7000 | Buy Now |
DISTI #
647-LGW2W331MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 330uF Snap-In RoHS: Compliant | 447 |
|
$4.9300 / $7.5700 | Buy Now |
|
Future Electronics | GW Series 330 uF 450 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tray | 0Tray |
|
$5.3000 / $5.5200 | Buy Now |
DISTI #
LGW2W331MELC35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 330uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 200 In Stock |
|
$4.8800 / $6.5800 | Buy Now |
DISTI #
LGW2W331MELC35
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 450VDC, Ø35x35mm, ±20% Min Qty: 1 | 131 |
|
$6.6400 / $10.0400 | Buy Now |
DISTI #
LGW2W331MELC35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 450 V, � 20%, Snap-In (Alt: LGW2W331MELC35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGW2W331MELC35
LGW2W331MELC35 CAD Models
LGW2W331MELC35 Part Data Attributes:
|
LGW2W331MELC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2W331MELC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2W331MELC35
This table gives cross-reference parts and alternative options found for LGW2W331MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2W331MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209427331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGW2W331MELC35 vs MAL209427331E3 |
B43544B5337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2W331MELC35 vs B43544B5337M002 |
B43544B5337M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | LGW2W331MELC35 vs B43544B5337M087 |
B43548B5337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | TDK Corporation | LGW2W331MELC35 vs B43548B5337M060 |
EKMQ451LIN331MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGW2W331MELC35 vs EKMQ451LIN331MA35S |
B43544B5337M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2W331MELC35 vs B43544B5337M067 |
B43544B5337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | LGW2W331MELC35 vs B43544B5337M060 |
B43508C5337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2W331MELC35 vs B43508C5337M062 |
B43508C5337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2W331MELC35 vs B43508C5337M062 |
B43544B5337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2W331MELC35 vs B43544B5337M062 |