Part Details for LGX2D331MELZ25 by Nichicon Corporation
Overview of LGX2D331MELZ25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2D331MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P0927
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2D331MELZ25 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.9900 | Buy Now |
DISTI #
493-7861-ND
|
DigiKey | CAP ALUM 330UF 20% 200V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
150 In Stock |
|
$1.4402 / $3.5000 | Buy Now |
DISTI #
647-LGX2D331MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 330uF 105c 22x25x10L/S RoHS: Compliant | 230 |
|
$1.4400 / $3.5700 | Buy Now |
DISTI #
LGX2D331MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 330uF 105c 22x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$1.4500 / $2.4600 | Buy Now |
Part Details for LGX2D331MELZ25
LGX2D331MELZ25 CAD Models
LGX2D331MELZ25 Part Data Attributes:
|
LGX2D331MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2D331MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for LGX2D331MELZ25
This table gives cross-reference parts and alternative options found for LGX2D331MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2D331MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXG330MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2D331MELZ25 vs 200MXG330MOOESN22X25 |
200VXH330MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2D331MELZ25 vs 200VXH330MEFCSN22X25 |
200MXG330MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2D331MELZ25 vs 200MXG330MSN22X25 |