Part Details for LGX2H181MELB35 by Nichicon Corporation
Overview of LGX2H181MELB35 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LGX2H181MELB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4425
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2H181MELB35 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.7100 | Buy Now |
DISTI #
493-6767-ND
|
DigiKey | CAP ALUM 180UF 20% 500V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$4.0989 / $7.2300 | Buy Now |
DISTI #
647-LGX2H181MELB35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 500V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$4.0900 / $4.6300 | Order Now |
|
Future Electronics | LGX series 500V 180uF 20% 105'C 30x35mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 200Bulk |
|
$4.6700 / $4.8200 | Buy Now |
DISTI #
LGX2H181MELB35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 180uF 500V 20% Aluminum Capacitor RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.0500 / $4.5800 | Buy Now |
DISTI #
LGX2H181MELB35
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 500VDC, Ø30x35mm, ±20% Min Qty: 50 | 0 |
|
$5.3200 / $5.9400 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$6.1100 / $6.5400 | Buy Now |
Part Details for LGX2H181MELB35
LGX2H181MELB35 CAD Models
LGX2H181MELB35 Part Data Attributes:
|
LGX2H181MELB35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2H181MELB35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2H181MELB35
This table gives cross-reference parts and alternative options found for LGX2H181MELB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2H181MELB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B6187M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | LGX2H181MELB35 vs B43544B6187M007 |
MAL219319181E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Vishay Intertechnologies | LGX2H181MELB35 vs MAL219319181E3 |
B43544B6187M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | LGX2H181MELB35 vs B43544B6187M082 |
B43544B6187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H181MELB35 vs B43544B6187M007 |
B43544B6187M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | LGX2H181MELB35 vs B43544B6187M087 |
B43544B6187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | LGX2H181MELB35 vs B43544B6187M002 |
B43544B6187M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | LGX2H181MELB35 vs B43544B6187M067 |
B43544B6187M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H181MELB35 vs B43544B6187M067 |
B43544B6187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2H181MELB35 vs B43544B6187M087 |
B43544B6187M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | LGX2H181MELB35 vs B43544B6187M060 |