Datasheets
LGX2H820MELA30 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Aluminum (wet)

Part Details for LGX2H820MELA30 by Nichicon Corporation

Overview of LGX2H820MELA30 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for LGX2H820MELA30

Part # Distributor Description Stock Price Buy
DISTI # 493-6757-ND
DigiKey CAP ALUM 82UF 20% 500V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk 216
In Stock
  • 1 $5.9300
  • 10 $5.0990
  • 50 $4.6246
  • 250 $3.5574
  • 500 $3.3202
  • 1,000 $3.0831
  • 2,500 $3.0238
$3.0238 / $5.9300 Buy Now
DISTI # 647-LGX2H820MELA30
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 82uF 500 Volts 20% RoHS: Compliant 0
  • 1 $5.2400
  • 10 $4.5100
  • 50 $4.0900
  • 100 $3.3800
  • 250 $3.2500
  • 500 $2.9300
  • 1,000 $2.7200
  • 2,500 $2.6600
$2.6600 / $5.2400 Order Now

Part Details for LGX2H820MELA30

LGX2H820MELA30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LGX2H820MELA30 Part Data Attributes

LGX2H820MELA30 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LGX2H820MELA30 Nichicon Corporation Aluminum Electrolytic Capacitor, Aluminum (wet)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.6 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 500 V
Ripple Current 740 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for LGX2H820MELA30

This table gives cross-reference parts and alternative options found for LGX2H820MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2H820MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43544A6826M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGX2H820MELA30 vs B43544A6826M002
B43544A6826M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, TDK Corporation LGX2H820MELA30 vs B43544A6826M087
B43544A6826M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, TDK Corporation LGX2H820MELA30 vs B43544A6826M000
500MXG82MSN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LGX2H820MELA30 vs 500MXG82MSN25X30
B43544A6826M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, TDK Corporation LGX2H820MELA30 vs B43544A6826M060
MAL219369829E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, Vishay Intertechnologies LGX2H820MELA30 vs MAL219369829E3
MAL219329829E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, Vishay Intertechnologies LGX2H820MELA30 vs MAL219329829E3
B43544A6826M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, TDK Corporation LGX2H820MELA30 vs B43544A6826M082
B43544A6826M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGX2H820MELA30 vs B43544A6826M060
B43544A6826M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF, TDK Corporation LGX2H820MELA30 vs B43544A6826M080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGX2H820MELA30 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGX2H820MELA30 by Nichicon Corporation

  • Please alert me when LGX2H820MELA30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LGX2H820MELA30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGX2H820MELA30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LGX2H820MELA30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGX2H820MELA30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGX2H820MELA30 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: