Part Details for LGX2W221MELB35 by Nichicon Corporation
Overview of LGX2W221MELB35 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2W221MELB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7880-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3883 / $4.1201 | Buy Now |
DISTI #
647-LGX2W221MELB35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 30x35x10L/S RoHS: Compliant | 0 |
|
$3.4500 / $6.1000 | Order Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
LGX2W221MELB35
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 450VDC, Ø30x35mm, ±20% Min Qty: 1 | 131 |
|
$3.8400 / $5.8700 | Buy Now |
DISTI #
LGX2W221MELB35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 450 V, � 20%, Snap-In (Alt: LGX2W221MELB35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGX2W221MELB35
LGX2W221MELB35 CAD Models
LGX2W221MELB35 Part Data Attributes
|
LGX2W221MELB35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W221MELB35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2W221MELB35
This table gives cross-reference parts and alternative options found for LGX2W221MELB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W221MELB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B5227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGX2W221MELB35 vs B43544B5227M060 |
B43545B5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W221MELB35 vs B43545B5227M060 |
B43544B5227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGX2W221MELB35 vs B43544B5227M080 |
B43545B5227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGX2W221MELB35 vs B43545B5227M007 |
B43544B5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W221MELB35 vs B43544B5227M080 |
B43544B5227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGX2W221MELB35 vs B43544B5227M062 |
B43545B5227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W221MELB35 vs B43545B5227M007 |
B43545B5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W221MELB35 vs B43545B5227M002 |
B43544B5227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W221MELB35 vs B43544B5227M000 |
B43545B5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W221MELB35 vs B43545B5227M080 |