Part Details for LGY-SET1.00/5 by BQ Cable
Overview of LGY-SET1.00/5 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY-SET1.00/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGY-SET1.00/5
|
TME | Wire, H05V-K,LgY, stranded, Cu, 1mm2, PVC, 300V,500V, 5m, Class: 5 Min Qty: 1 | 16 |
|
$42.9900 / $55.2800 | Buy Now |