Part Details for LGY0.50/25-WH by BQ Cable
Overview of LGY0.50/25-WH by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY0.50/25-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGY0.50/25-WH
|
TME | Wire, H05V-K,LgY, stranded, Cu, 0.5mm2, PVC, white, 300V,500V, 25m Min Qty: 25 | 100 |
|
$0.4100 / $0.5850 | Buy Now |