Part Details for LGY1C123MELB25 by Nichicon Corporation
Overview of LGY1C123MELB25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1C123MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4921
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1C123MELB25 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1500 | Buy Now |
DISTI #
493-8584-ND
|
DigiKey | CAP ALUM 12000UF 20% 16V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
191 In Stock |
|
$1.5497 / $3.7700 | Buy Now |
DISTI #
647-LGY1C123MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 12000uF 105c 30x25x10L/S RoHS: Compliant | 0 |
|
$1.5400 / $3.7700 | Order Now |
DISTI #
LGY1C123MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12000 uF, 16 V, � 20%, Snap-In (Alt: LGY1C123MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1C123MELB25
LGY1C123MELB25 CAD Models
LGY1C123MELB25 Part Data Attributes:
|
LGY1C123MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1C123MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.31 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1C123MELB25
This table gives cross-reference parts and alternative options found for LGY1C123MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C123MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C4129M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1C123MELB25 vs B41252C4129M007 |
B41252C4129M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1C123MELB25 vs B41252C4129M002 |
MALIEYH07BU512D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1C123MELB25 vs MALIEYH07BU512D42K |
B41252C4129M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C123MELB25 vs B41252C4129M002 |
B41252C4129M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1C123MELB25 vs B41252C4129M067 |
B41252C4129M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C123MELB25 vs B41252C4129M060 |
381LX123M016K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | LGY1C123MELB25 vs 381LX123M016K012AD |
B41252C4129M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C123MELB25 vs B41252C4129M067 |
B41252C4129M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C123MELB25 vs B41252C4129M062 |
B41252C4129M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C123MELB25 vs B41252C4129M000 |