Part Details for LGY1E273MELC45 by Nichicon Corporation
Overview of LGY1E273MELC45 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1E273MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4956
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1E273MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.1400 | Buy Now |
DISTI #
493-8623-ND
|
DigiKey | CAP ALUM 27000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
375 In Stock |
|
$3.5269 / $6.3500 | Buy Now |
DISTI #
647-LGY1E273MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 27000uF 105c 35x45x10L/S RoHS: Compliant | 0 |
|
$3.5900 / $4.0900 | Order Now |
DISTI #
LGY1E273MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27000 uF, 25 V, � 20%, Snap-In (Alt: LGY1E273MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1E273MELC45
LGY1E273MELC45 CAD Models
LGY1E273MELC45 Part Data Attributes
|
LGY1E273MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1E273MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.46 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1E273MELC45
This table gives cross-reference parts and alternative options found for LGY1E273MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E273MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A5279M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1E273MELC45 vs B41252A5279M000 |
LG025M27K0BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGY1E273MELC45 vs LG025M27K0BPF-3545 |
ECOS1EA273EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1E273MELC45 vs ECOS1EA273EA |
HE1E279M35045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGY1E273MELC45 vs HE1E279M35045HA |
8273LDM3545LHN9110 | CAP,AL2O3,27MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E273MELC45 vs 8273LDM3545LHN9110 |
B41252A5279M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1E273MELC45 vs B41252A5279M002 |
8273LDM3545LHN5110 | CAP,AL2O3,27MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E273MELC45 vs 8273LDM3545LHN5110 |
MALIEYH07CC527E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1E273MELC45 vs MALIEYH07CC527E42K |
381LX273M025A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | LGY1E273MELC45 vs 381LX273M025A452D |
LV025M27K0BP3-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | LGY1E273MELC45 vs LV025M27K0BP3-3545 |