Part Details for LGY1E682MELA25 by Nichicon Corporation
Overview of LGY1E682MELA25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1E682MELA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4960
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1E682MELA25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
493-8605-ND
|
DigiKey | CAP ALUM 6800UF 20% 25V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
485 In Stock |
|
$1.3290 / $3.2300 | Buy Now |
DISTI #
647-LGY1E682MELA25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 6800uF 105c 25x25x10L/S RoHS: Compliant | 0 |
|
$1.3200 / $3.2300 | Order Now |
DISTI #
LGY1E682MELA25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 25 V, � 20%, Snap-In (Alt: LGY1E682MELA25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1E682MELA25
LGY1E682MELA25 CAD Models
LGY1E682MELA25 Part Data Attributes
|
LGY1E682MELA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1E682MELA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1E682MELA25
This table gives cross-reference parts and alternative options found for LGY1E682MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E682MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LDM2525LHN4110 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E682MELA25 vs 1682LDM2525LHN4110 |
1682LDM2525LHN0110 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E682MELA25 vs 1682LDM2525LHN0110 |
LGU1E682MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | LGY1E682MELA25 vs LGU1E682MERAHA |
LG025M6800BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LGY1E682MELA25 vs LG025M6800BP4-2525 |
8682LDM2525LHN3110 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E682MELA25 vs 8682LDM2525LHN3110 |
NRLMW682M25V25X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGY1E682MELA25 vs NRLMW682M25V25X25F |
1682LDM2525LHN9110 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E682MELA25 vs 1682LDM2525LHN9110 |
LGY1E682MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | LGY1E682MELA25 vs LGY1E682MERAHA |
LG025M6800BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LGY1E682MELA25 vs LG025M6800BP5-2525 |
1682LDM2525LHN5110 | CAP,AL2O3,6.8MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E682MELA25 vs 1682LDM2525LHN5110 |