Part Details for LGY1E822MELA30 by Nichicon Corporation
Overview of LGY1E822MELA30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1E822MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8607-ND
|
DigiKey | CAP ALUM 8200UF 20% 25V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
290 In Stock |
|
$1.4606 / $3.5500 | Buy Now |
DISTI #
647-LGY1E822MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 8200uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$1.4600 / $3.5400 | Order Now |
|
Future Electronics | LGY Series Ø25 x 30 mm 8200 uF 105°C Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.5100 / $1.6000 | Buy Now |
DISTI #
LGY1E822MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 25 V, � 20%, Snap-In (Alt: LGY1E822MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1E822MELA30
LGY1E822MELA30 CAD Models
LGY1E822MELA30 Part Data Attributes:
|
LGY1E822MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1E822MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.35 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1E822MELA30
This table gives cross-reference parts and alternative options found for LGY1E822MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E822MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1EA822CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1E822MELA30 vs ECEC1EA822CA |
381LX822M025J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | LGY1E822MELA30 vs 381LX822M025J022D |
381LX822M025J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | LGY1E822MELA30 vs 381LX822M025J022AD |
ECOS1EA822CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1E822MELA30 vs ECOS1EA822CA |
MAL209066822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1E822MELA30 vs MAL209066822E3 |
MALIEYH07AV482E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1E822MELA30 vs MALIEYH07AV482E02K |
381LX822M025J022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | LGY1E822MELA30 vs 381LX822M025J022A |
LG025M8200BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGY1E822MELA30 vs LG025M8200BPF-2530 |