-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4968
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1H153MELC50 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.9000 | Buy Now |
DISTI #
493-8669-ND
|
DigiKey | CAP ALUM 15000UF 20% 50V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
506 In Stock |
|
$4.2627 / $7.5200 | Buy Now |
DISTI #
647-LGY1H153MELC50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 15000uF 105c 35x50x10L/S RoHS: Compliant | 80 |
|
$4.0400 / $7.0400 | Buy Now |
DISTI #
72038293
|
RS | Aluminum Electrolytic Capacitor- Snap In, 50volts, 15000uF, Long Life Assurance | Nichicon LGY1H153MELC50 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8200 | RFQ |
DISTI #
LGY1H153MELC50
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 15000uF 105c 35x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$4.0400 / $4.4900 | Buy Now |
DISTI #
LGY1H153MELC50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 50 V, � 20%, Snap-In (Alt: LGY1H153MELC50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGY1H153MELC50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1H153MELC50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.59 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGY1H153MELC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1H153MELC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXC15000MOOESN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGY1H153MELC50 vs 50MXC15000MOOESN35X50 |
381LX153M050A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | LGY1H153MELC50 vs 381LX153M050A052AD |
50MXC15000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGY1H153MELC50 vs 50MXC15000MEFCSN35X50 |
ECET1HA153EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | LGY1H153MELC50 vs ECET1HA153EA |
B41252A6159M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1H153MELC50 vs B41252A6159M060 |
B41252A6159M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1H153MELC50 vs B41252A6159M007 |
B41252A6159M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1H153MELC50 vs B41252A6159M060 |
B41252A6159M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1H153MELC50 vs B41252A6159M002 |
B41252A6159M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1H153MELC50 vs B41252A6159M000 |
381LX153M050A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | LGY1H153MELC50 vs 381LX153M050A052A |