Part Details for LGY1J822MELC45 by Nichicon Corporation
Overview of LGY1J822MELC45 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1J822MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5012
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1J822MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.4700 | Buy Now |
DISTI #
493-8692-ND
|
DigiKey | CAP ALUM 8200UF 20% 63V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
54 In Stock |
|
$3.8121 / $6.8600 | Buy Now |
DISTI #
647-LGY1J822MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63volts 8200uF 105c 35x45x10L/S RoHS: Compliant | 175 |
|
$3.8700 / $6.8600 | Buy Now |
|
Future Electronics | LGY Series 63 V 8200 uF 105 °C Ø35x47 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks Container: Tray | 0Tray |
|
$3.9000 / $4.0200 | Buy Now |
DISTI #
LGY1J822MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63volts 8200uF 105c 35x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.7600 / $4.2700 | Buy Now |
DISTI #
LGY1J822MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 63 V, � 20%, Snap-In (Alt: LGY1J822MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1J822MELC45
LGY1J822MELC45 CAD Models
LGY1J822MELC45 Part Data Attributes
|
LGY1J822MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1J822MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.15 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1J822MELC45
This table gives cross-reference parts and alternative options found for LGY1J822MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1J822MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH630VSN822MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGY1J822MELC45 vs EKMH630VSN822MA45T |
1822LGM3545LHN3110 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1J822MELC45 vs 1822LGM3545LHN3110 |
PEH534MDF4820M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | LGY1J822MELC45 vs PEH534MDF4820M4 |
828LMB063M2EG | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LGY1J822MELC45 vs 828LMB063M2EG |
HL1J828M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGY1J822MELC45 vs HL1J828M35045HA |
HK1J828M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGY1J822MELC45 vs HK1J828M35045HA |
B41252A8828M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1J822MELC45 vs B41252A8828M062 |
B41252A8828M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1J822MELC45 vs B41252A8828M060 |
ECOS1JA822EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1J822MELC45 vs ECOS1JA822EA |
8822LGM3545LHN4110 | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1J822MELC45 vs 8822LGM3545LHN4110 |