-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5031
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1K472MELB45 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.6900 | Buy Now |
DISTI #
493-8713-ND
|
DigiKey | CAP ALUM 4700UF 20% 80V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
197 In Stock |
|
$3.2872 / $4.2000 | Buy Now |
DISTI #
647-LGY1K472MELB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 4700uF 105c 30x45x10L/S RoHS: Compliant | 74 |
|
$3.3800 / $5.9700 | Buy Now |
DISTI #
LGY1K472MELB45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 80volts 4700uF 105c 30x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.3500 / $3.8100 | Buy Now |
DISTI #
LGY1K472MELB45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 80 V, � 20%, Snap-In (Alt: LGY1K472MELB45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGY1K472MELB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1K472MELB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |