Part Details for LGY1K682MELC45 by Nichicon Corporation
Overview of LGY1K682MELC45 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1K682MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5034
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1K682MELC45 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.3100 | Buy Now |
DISTI #
493-8716-ND
|
DigiKey | CAP ALUM 6800UF 20% 80V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$4.6202 / $8.1500 | Buy Now |
DISTI #
647-LGY1K682MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 6800uF 105c 35x45x10L/S RoHS: Compliant | 346 |
|
$4.3300 / $7.6400 | Buy Now |
DISTI #
LGY1K682MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 80 V, � 20%, Snap-In (Alt: LGY1K682MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1K682MELC45
LGY1K682MELC45 CAD Models
LGY1K682MELC45 Part Data Attributes:
|
LGY1K682MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1K682MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.21 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1K682MELC45
This table gives cross-reference parts and alternative options found for LGY1K682MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1K682MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80MXC6800MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGY1K682MELC45 vs 80MXC6800MEFCSN35X45 |
80MXC6800MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGY1K682MELC45 vs 80MXC6800MOOESN35X45 |