Part Details for LGY1V562MELA30 by Nichicon Corporation
Overview of LGY1V562MELA30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1V562MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5049
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1V562MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.0600 | Buy Now |
DISTI #
493-8630-ND
|
DigiKey | CAP ALUM 5600UF 20% 35V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4849 / $3.6100 | Buy Now |
DISTI #
647-LGY1V562MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 5600uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$1.4800 / $3.6100 | Order Now |
DISTI #
LGY1V562MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 35 V, � 20%, Snap-In (Alt: LGY1V562MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1V562MELA30
LGY1V562MELA30 CAD Models
LGY1V562MELA30 Part Data Attributes
|
LGY1V562MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1V562MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1V562MELA30
This table gives cross-reference parts and alternative options found for LGY1V562MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1V562MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU1V562MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | LGY1V562MELA30 vs LGU1V562MEKA |
LG035M5600BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MELA30 vs LG035M5600BP442530 |
2562LEM2530LHN5110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1V562MELA30 vs 2562LEM2530LHN5110 |
LG035M5600BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MELA30 vs LG035M5600BP542530 |
LG035M5600BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MELA30 vs LG035M5600BP5-2530 |
LGY1V562MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | LGY1V562MELA30 vs LGY1V562MEKA30 |
PEH534JBC4560M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGY1V562MELA30 vs PEH534JBC4560M2 |
LG035M5600BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MELA30 vs LG035M5600BP4-2530 |
8562LEM2530LHN1110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1V562MELA30 vs 8562LEM2530LHN1110 |
8562LEM2530LHN0110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1V562MELA30 vs 8562LEM2530LHN0110 |