-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5053
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1V682MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.3600 | Buy Now |
DISTI #
493-8634-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
579 In Stock |
|
$1.6651 / $4.5700 | Buy Now |
DISTI #
647-LGY1V682MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 6800uF 105c 30x25x10L/S RoHS: Compliant | 166 |
|
$1.7300 / $4.1400 | Buy Now |
DISTI #
LGY1V682MELB25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 6800uF 105c 30x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.6800 / $2.4400 | Buy Now |
DISTI #
LGY1V682MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 35 V, � 20%, Snap-In (Alt: LGY1V682MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGY1V682MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1V682MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGY1V682MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1V682MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1V682MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | LGY1V682MELB25 vs LGY1V682MEKB25 |
SLP682M035E1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGY1V682MELB25 vs SLP682M035E1P3 |
ESMH350VNN682MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | LGY1V682MELB25 vs ESMH350VNN682MR25S |
PEH534JCB4680M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGY1V682MELB25 vs PEH534JCB4680M2 |
PEH534JCB4680M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | LGY1V682MELB25 vs PEH534JCB4680M2S |
PEH534JCB4680M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | KEMET Corporation | LGY1V682MELB25 vs PEH534JCB4680M3 |
688LMU035M2DC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | LGY1V682MELB25 vs 688LMU035M2DC |
ESMH350LIN682MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | LGY1V682MELB25 vs ESMH350LIN682MR25S |
EKMH350VNN682MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | LGY1V682MELB25 vs EKMH350VNN682MR25S |
HL1V688M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGY1V682MELB25 vs HL1V688M30025HA |