Part Details for LGZ2W101MELB30 by Nichicon Corporation
Overview of LGZ2W101MELB30 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGZ2W101MELB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9999
|
Newark | Snap-In |Nichicon LGZ2W101MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.3600 | Buy Now |
DISTI #
LGZ2W101MELB30-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
313 In Stock |
|
$3.2483 / $7.7800 | Buy Now |
DISTI #
647-LGZ2W101MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 100uf 20% RoHS: Compliant | 109 |
|
$3.5900 / $4.1400 | Buy Now |
DISTI #
LGZ2W101MELB30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 100uf 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.5500 | Buy Now |
DISTI #
LGZ2W101MELB30
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 450VDC, Ø30x30mm, ±20% Min Qty: 1 | 30 |
|
$4.6100 / $5.8200 | Buy Now |
DISTI #
LGZ2W101MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 450 V, � 20%, Snap-In (Alt: LGZ2W101MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGZ2W101MELB30
LGZ2W101MELB30 CAD Models
LGZ2W101MELB30 Part Data Attributes
|
LGZ2W101MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGZ2W101MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGZ2W101MELB30
This table gives cross-reference parts and alternative options found for LGZ2W101MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGZ2W101MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43255A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | LGZ2W101MELB30 vs B43255A5107M000 |
B43505C5107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGZ2W101MELB30 vs B43505C5107M002 |
450VXR100MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | LGZ2W101MELB30 vs 450VXR100MEFCSN30X30 |
LGY2W101MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGZ2W101MELB30 vs LGY2W101MELB |
B43505C5107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGZ2W101MELB30 vs B43505C5107M007 |
B43505C5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGZ2W101MELB30 vs B43505C5107M000 |
B43505C5107M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGZ2W101MELB30 vs B43505C5107M082 |
B43255A5107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | LGZ2W101MELB30 vs B43255A5107M000 |
B43505C5107M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGZ2W101MELB30 vs B43505C5107M067 |
B43505C5107M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGZ2W101MELB30 vs B43505C5107M062 |