Part Details for LGZ2W121MELC25 by Nichicon Corporation
Overview of LGZ2W121MELC25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGZ2W121MELC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0002
|
Newark | Snap-In |Nichicon LGZ2W121MELC25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
LGZ2W121MELC25-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
31 In Stock |
|
$4.4380 / $8.6200 | Buy Now |
DISTI #
647-LGZ2W121MELC25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 120uf 20% RoHS: Compliant | 153 |
|
$4.4300 / $8.0700 | Buy Now |
DISTI #
LGZ2W121MELC25
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 450VDC, Ø35x25mm, ±20% Min Qty: 200 | 0 |
|
$5.6700 | RFQ |
Part Details for LGZ2W121MELC25
LGZ2W121MELC25 CAD Models
LGZ2W121MELC25 Part Data Attributes
|
LGZ2W121MELC25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGZ2W121MELC25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.69 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGZ2W121MELC25
This table gives cross-reference parts and alternative options found for LGZ2W121MELC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGZ2W121MELC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG450M0120BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGZ2W121MELC25 vs LG450M0120BPF-3525 |
LG450M0120BP343525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LGZ2W121MELC25 vs LG450M0120BP343525 |
EKMM451LIN121MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGZ2W121MELC25 vs EKMM451LIN121MA25S |
LG450M0120BPF43525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LGZ2W121MELC25 vs LG450M0120BPF43525 |
EKMM451VNN121MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGZ2W121MELC25 vs EKMM451VNN121MA25S |
127LMB450M2EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LGZ2W121MELC25 vs 127LMB450M2EC |
LG450M0120BP443525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LGZ2W121MELC25 vs LG450M0120BP443525 |
EKMM451VRD121MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGZ2W121MELC25 vs EKMM451VRD121MA25S |
LG450M0120BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LGZ2W121MELC25 vs LG450M0120BP543525 |
LG450M0120BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | LGZ2W121MELC25 vs LG450M0120BP5-3525 |