Part Details for LGZ2W151MELB40 by Nichicon Corporation
Overview of LGZ2W151MELB40 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGZ2W151MELB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0003
|
Newark | Snap-In |Nichicon LGZ2W151MELB40 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
LGZ2W151MELB40-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
268 In Stock |
|
$4.0034 / $5.1200 | Buy Now |
DISTI #
647-LGZ2W151MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 150uf 20% RoHS: Compliant | 189 |
|
$4.7200 / $8.3400 | Buy Now |
DISTI #
LGZ2W151MELB40
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 450VDC, Ø30x40mm, ±20% Min Qty: 200 | 0 |
|
$5.8700 | RFQ |
Part Details for LGZ2W151MELB40
LGZ2W151MELB40 CAD Models
LGZ2W151MELB40 Part Data Attributes
|
LGZ2W151MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGZ2W151MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 790 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGZ2W151MELB40
This table gives cross-reference parts and alternative options found for LGZ2W151MELB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGZ2W151MELB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2W151MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGZ2W151MELB40 vs LGR2W151MEKB40 |
LGY2W151MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGZ2W151MELB40 vs LGY2W151MELB |
450VXR150MSN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LGZ2W151MELB40 vs 450VXR150MSN30X40 |
450VXR150MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGZ2W151MELB40 vs 450VXR150MEFCSN30X40 |
LGR2W151MEUB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGZ2W151MELB40 vs LGR2W151MEUB40 |