Part Details for LGZ2W181MELC35 by Nichicon Corporation
Overview of LGZ2W181MELC35 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGZ2W181MELC35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0006
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGZ2W181MELC35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.6700 | Buy Now |
DISTI #
LGZ2W181MELC35-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
160 In Stock |
|
$5.7984 / $10.2300 | Buy Now |
DISTI #
647-LGZ2W181MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 180uf 20% RoHS: Compliant | 0 |
|
$6.5200 / $10.2300 | Order Now |
|
Quest Components | 160 |
|
$7.6539 / $13.9161 | Buy Now | |
DISTI #
LGZ2W181MELC35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 180uf 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.9700 / $6.4500 | Buy Now |
DISTI #
LGZ2W181MELC35
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 450VDC, Ø35x35mm, ±20% Min Qty: 200 | 0 |
|
$7.1700 | RFQ |
Part Details for LGZ2W181MELC35
LGZ2W181MELC35 CAD Models
LGZ2W181MELC35 Part Data Attributes
|
LGZ2W181MELC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGZ2W181MELC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.85 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGZ2W181MELC35
This table gives cross-reference parts and alternative options found for LGZ2W181MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGZ2W181MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2W181LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGZ2W181MELC35 vs EETXB2W181LJ |
SP187M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF | Man Yue Technology Holdings Ltd | LGZ2W181MELC35 vs SP187M2W |
B43255A5187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | LGZ2W181MELC35 vs B43255A5187M000 |
450VXR180MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Rubycon Corporation | LGZ2W181MELC35 vs 450VXR180MEFCSN35X35 |
381EL181M450A032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGZ2W181MELC35 vs 381EL181M450A032+D |
381EL181M450A032D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGZ2W181MELC35 vs 381EL181M450A032D |
450VXR180MSN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LGZ2W181MELC35 vs 450VXR180MSN35X35 |
LGR2W181MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LGZ2W181MELC35 vs LGR2W181MEUC35 |
B43255A5187M007 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | TDK Epcos | LGZ2W181MELC35 vs B43255A5187M007 |
LGR2W181MELC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGZ2W181MELC35 vs LGR2W181MELC35 |