Part Details for LH0032G by Calogic Inc
Overview of LH0032G by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH0032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LH0032 Series +/- 18 V 70 MHz Bw Ultra Fast FET-Input Op Amp - TO-8-12 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$50.6200 | Buy Now |
|
Karl Kruse GmbH & Co KG | ULTRA FAST FET-INPUT OPERATIONAL AMPLIFIER | 100 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$52.8500 / $60.0600 | Buy Now |
|
Chip1Cloud | Ultra Fast FET-Input Operational Amplifier | 32000 |
|
RFQ |
Part Details for LH0032G
LH0032G CAD Models
LH0032G Part Data Attributes:
|
LH0032G
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
LH0032G
Calogic Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, TO-8, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-8 | |
Package Description | TO-8, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-XBCY-W12 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 710 | |
Wideband | YES |
Alternate Parts for LH0032G
This table gives cross-reference parts and alternative options found for LH0032G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0032G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH0032G/883B | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY12, TO-8 | Elantec (RETIRED) | LH0032G vs ELH0032G/883B |
ELH0032G/883B | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY12, TO-8 | Elantec Semiconductor Inc | LH0032G vs ELH0032G/883B |