Part Details for LH1262CB by Infineon Technologies AG
Overview of LH1262CB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1262CB
LH1262CB CAD Models
LH1262CB Part Data Attributes
|
LH1262CB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1262CB
Infineon Technologies AG
Optoelectronic Device, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1262CB
This table gives cross-reference parts and alternative options found for LH1262CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1262CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA215 | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, DIP-8 | IXYS Integrated Circuits Division | LH1262CB vs FDA215 |
FDA215P | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | LH1262CB vs FDA215P |
TLP590B(C20-LF1) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | LH1262CB vs TLP590B(C20-LF1) |
TLP590B(LF1) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | LH1262CB vs TLP590B(LF1) |
LH1262CAC-TR | SPECIALTY OPTOELECTRONIC DEVICE, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | LH1262CB vs LH1262CAC-TR |
FDA215ES | Optoelectronic Device | IXYS Corporation | LH1262CB vs FDA215ES |
LH1262CAC | Optoelectronic Device, SURFACE MOUNT PACKAGE-8 | Siemens | LH1262CB vs LH1262CAC |
LH1262CAC | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | LH1262CB vs LH1262CAC |
TLP590B | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC, DIP-6/5 | Toshiba America Electronic Components | LH1262CB vs TLP590B |
FDA215E | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | LH1262CB vs FDA215E |