Part Details for LH52258AD-20 by Sharp Corp
Overview of LH52258AD-20 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for LH52258AD-20
LH52258AD-20 CAD Models
LH52258AD-20 Part Data Attributes
|
LH52258AD-20
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH52258AD-20
Sharp Corp
Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LH52258AD-20
This table gives cross-reference parts and alternative options found for LH52258AD-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH52258AD-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832T-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | LH52258AD-20 vs MSM832T-020 |
MT5C2568-20PIT | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | LH52258AD-20 vs MT5C2568-20PIT |
L7C199CMB20 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | LH52258AD-20 vs L7C199CMB20 |
MT5C2568CW-20L/883C | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | LH52258AD-20 vs MT5C2568CW-20L/883C |
L7CL199HMB20 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | LH52258AD-20 vs L7CL199HMB20 |
5962-8866207NX | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | LH52258AD-20 vs 5962-8866207NX |
L7C199CC20 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | LH52258AD-20 vs L7C199CC20 |
NS41256L20J/883 | 32KX8 STANDARD SRAM, 20ns, CDIP28, 0.300 INCH, CERDIP-28 | Texas Instruments | LH52258AD-20 vs NS41256L20J/883 |
MSM832SI-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, DIP-28 | APTA Group Inc | LH52258AD-20 vs MSM832SI-020 |
5962-8866207XA | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | LH52258AD-20 vs 5962-8866207XA |