There are no models available for this part yet.
Overview of LH7 by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LH7 by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LH7
|
Avnet Americas | Glass Passivated High Efficiency Rectifier 1A 1000V 2-Pin T/R - Tape and Reel (Alt: LH7) RoHS: Compliant Min Qty: 180000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0480 | Buy Now |
CAD Models for LH7 by Surge Components Inc
Part Data Attributes for LH7 by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JESD-30 Code
|
R-PDSO-F2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Reverse Test Voltage
|
1000 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for LH7
This table gives cross-reference parts and alternative options found for LH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1010FL | Rectifier Diode, | Surge Components Inc | LH7 vs RS1010FL |