Part Details for LHB-06-SA1 by Adam Technologies Inc
Overview of LHB-06-SA1 by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHB-06-SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHB-06-SA1-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
442 In Stock |
|
$0.1963 / $0.4700 | Buy Now |
DISTI #
737-LHB-06-SA1
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 6POS 3.96MM RoHS: Compliant | 0 |
|
$0.3020 / $0.3800 | Order Now |
DISTI #
74895902
|
RS | Connector, Header vertical, 6 position, 3.96MM pitch, with lock polarizer | Adam Tech LHB-06-SA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2060 | Buy Now |
DISTI #
ADTLHB-06-SA1
|
Heilind Electronics | Americas - 32 in Stock |
|
$0.1596 / $0.1929 | Buy Now | |
|
Onlinecomponents.com | Connector Header Vertical 6Pos 3.96mm - Bag RoHS: Compliant |
2000 In Stock |
|
$0.1601 / $0.2448 | Buy Now |
DISTI #
ADTLHB-06-SA1
|
Interstate Connecting Components | 10 |
|
$0.1596 / $0.1929 | Buy Now | |
|
Master Electronics | Connector Header Vertical 6Pos 3.96mm - Bag RoHS: Compliant |
2000 In Stock |
|
$0.1601 / $0.2448 | Buy Now |
Part Details for LHB-06-SA1
LHB-06-SA1 CAD Models
LHB-06-SA1 Part Data Attributes
|
LHB-06-SA1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHB-06-SA1
Adam Technologies Inc
Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 5A | |
Body Breadth | 0.402 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.936 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for LHB-06-SA1
This table gives cross-reference parts and alternative options found for LHB-06-SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHB-06-SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHC-06-TS | Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Adam Technologies Inc | LHB-06-SA1 vs LHC-06-TS |