Part Details for LHB-08-SB1 by Adam Technologies Inc
Overview of LHB-08-SB1 by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LHB-08-SB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHB-08-SB1-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
447 In Stock |
|
$0.5111 / $0.7100 | Buy Now |
DISTI #
737-LHB-08-SB1
|
Mouser Electronics | Headers & Wire Housings 8P SQ POST RA LOCK POLARIZER RoHS: Compliant | 0 |
|
$0.4600 / $0.5800 | Order Now |
DISTI #
74894879
|
RS | Connector, header, right angle, 8 position, 3.96MM | Adam Tech LHB-08-SB1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Onlinecomponents.com | Connector Header Right Angle 8Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.4308 / $0.6380 | Buy Now |
Part Details for LHB-08-SB1
LHB-08-SB1 CAD Models
LHB-08-SB1 Part Data Attributes
|
LHB-08-SB1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHB-08-SB1
Adam Technologies Inc
Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |