Part Details for LHC-10-TS-V0 by Adam Technologies Inc
Overview of LHC-10-TS-V0 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHC-10-TS-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-LHC-10-TS-V0
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, POWER HEADER, 3.96MM RoHS: Compliant | 0 |
|
$0.7730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.9070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7880 / $2.1580 | Buy Now |
Part Details for LHC-10-TS-V0
LHC-10-TS-V0 CAD Models
LHC-10-TS-V0 Part Data Attributes
|
LHC-10-TS-V0
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHC-10-TS-V0
Adam Technologies Inc
Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.315 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |