Part Details for LHCVD-165 by OSI Laser Diode Inc
Overview of LHCVD-165 by OSI Laser Diode Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHCVD-165
LHCVD-165 CAD Models
LHCVD-165 Part Data Attributes
|
LHCVD-165
OSI Laser Diode Inc
Buy Now
Datasheet
|
Compare Parts:
LHCVD-165
OSI Laser Diode Inc
Pulsed Laser Diode Emitter, TO-5, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LASER DIODE INC | |
Package Description | TO-5 | |
Reach Compliance Code | unknown | |
Body Height | 10.74 mm | |
Body Length or Diameter | 9.23 mm | |
Fiber Optic Device Type | PULSED LASER DIODE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 3 | |
Package Style | TO-5 | |
Supply Voltage-Nom | 100 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |