Part Details for LHD-02-TRA by Adam Technologies Inc
Overview of LHD-02-TRA by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHD-02-TRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHD-02-TRA-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2924 In Stock |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
737-LHD-02-TRA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 2POS 3.96MM RoHS: Compliant | 0 |
|
$0.1150 / $0.2500 | Order Now |
DISTI #
74895388
|
RS | Connector, Header vertical, 2 position, 3.96MM pitch, right angle | Adam Tech LHD-02-TRA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1125 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 2Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.0874 / $0.1613 | Buy Now |
Part Details for LHD-02-TRA
LHD-02-TRA CAD Models
LHD-02-TRA Part Data Attributes
|
LHD-02-TRA
Adam Technologies Inc
Buy Now
|
Compare Parts:
LHD-02-TRA
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |