Part Details for LHD-06-TS by Adam Technologies Inc
Overview of LHD-06-TS by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHD-06-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHD-06-TS-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1803 In Stock |
|
$0.2253 / $0.5300 | Buy Now |
DISTI #
737-LHD-06-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 6POS 3.96MM RoHS: Compliant | 0 |
|
$0.2200 / $0.2800 | Order Now |
DISTI #
74895851
|
RS | Connector, Header vertical, 6 position, 3.96MM pitch, straight, white | Adam Tech LHD-06-TS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 | RFQ |
|
Onlinecomponents.com | Connector Header Vertical 6Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.1863 / $0.2808 | Buy Now |
Part Details for LHD-06-TS
LHD-06-TS CAD Models
LHD-06-TS Part Data Attributes
|
LHD-06-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHD-06-TS
Adam Technologies Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.936 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for LHD-06-TS
This table gives cross-reference parts and alternative options found for LHD-06-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHD-06-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
620306124022 | 2.00mm SMT Male Vertical Shrouded Header WR-WTB | Wurth Elektronik | LHD-06-TS vs 620306124022 |
307-1-006-1-T-RT1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | LHD-06-TS vs 307-1-006-1-T-RT1 |
2001MS-06GW-U | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle | Ratioplast Electronics | LHD-06-TS vs 2001MS-06GW-U |
578-1-006-0-F-BS0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | LHD-06-TS vs 578-1-006-0-F-BS0 |
440372-6 | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.049 PITCH,SURFACE MOUNT TERMINAL,LOCKING MECH,NATURAL | TE Connectivity | LHD-06-TS vs 440372-6 |
125G2-IMR06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | LHD-06-TS vs 125G2-IMR06 |
307-1-006-1-T-RT0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | LHD-06-TS vs 307-1-006-1-T-RT0 |
307-2-006-1-T-RR0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | LHD-06-TS vs 307-2-006-1-T-RR0 |
307-1-006-1-T-RR1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | LHD-06-TS vs 307-1-006-1-T-RR1 |
20011WS-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | LHD-06-TS vs 20011WS-06 |