Part Details for LHI1148 by Heimann Optoelectronics Gmbh
Overview of LHI1148 by Heimann Optoelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LHI1148
LHI1148 CAD Models
LHI1148 Part Data Attributes
|
LHI1148
Heimann Optoelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
LHI1148
Heimann Optoelectronics Gmbh
Pyroelectric Sensor, 2-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEIMANN OPTOELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Detectivity-Min | 57000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Photosensitive Area | 1.4 mm2 | |
Responsivity-Min | 3400 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 7000-14000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |