Part Details for LHI648 by PerkinElmer Inc
Overview of LHI648 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LHI648
LHI648 CAD Models
LHI648 Part Data Attributes:
|
LHI648
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
LHI648
PerkinElmer Inc
Pyroelectric Sensor, 2-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Detectivity-Min | 170000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Photosensitive Area | 2 mm2 | |
Responsivity-Min | 3500 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 6000-14000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |