There are no models available for this part yet.
Overview of LHS-02-TS by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LHS-02-TS by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-LHS-02-TS-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0410 / $0.1200 | Buy Now | |
DISTI #
737-LHS-02-TS
|
Mouser Electronics | Headers & Wire Housings 2P STRAIGHT SHORT BACK RoHS: Compliant | 0 |
|
$0.0520 / $0.1200 | Order Now | |
Future Electronics | Pin Header, Polarized Friction Lock Header 2P .100 Pitch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 1000Bag |
|
$0.0510 / $0.0600 | Buy Now | ||
Onlinecomponents.com | Connector Header Vertical 2Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0288 / $0.0521 | Buy Now | ||
DISTI #
25905102
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1737 | Americas - 100 |
|
$0.4160 | Buy Now | |
Powell Electronics | CONN HEADER VERT 2POS 2.54MM Min Qty: 100 | 396 |
|
$0.0294 / $0.0415 | Buy Now | ||
DISTI #
C1S105400019480
|
Chip1Stop | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant | 100 |
|
$0.6830 | Buy Now |
CAD Models for LHS-02-TS by Adam Technologies Inc
Part Data Attributes for LHS-02-TS by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.252 inch
|
Body Depth
|
0.327 inch
|
Body Length
|
0.304 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.134 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|