Part Details for LHT F by Weller Hand Tools GmbH
Overview of LHT F by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LHT F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0581
|
Newark | Tip, Soldering Pencil, Chisel, 0.366In, Tip/Nozzle Width:9.3Mm, Tip/Nozzle Style:Chisel, For Use With:Weller Wsp150 Heavy-Duty Soldering Pencil, Product Range:-, Nozzle Height:0.071", Tip/Nozzle I.d.:0.071" Rohs Compliant: Yes |Weller LHT F (Alternate Part Number: 037103185914 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 | Buy Now |
DISTI #
25M4651
|
Newark | Tip, 1.8Mm, Tip/Nozzle Width:9.3Mm, Tip/Nozzle Style:Gull Wing, For Use With:Wsp150 Soldering Iron, Product Range:-, Svhc:No Svhc (17-Dec-2015), Length:23.9Mm, Operating Temperature Max:450°C, Tip/Nozzle Length:23.9Mm, Tip/Rohs Compliant: Na |Weller LHT F (Alternate Part Number: 037103185914 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5100 / $29.8500 | Buy Now |