LHTAT4DNSM5320.0K,50/175/-/H
Description: CMOS Output Clock Oscillator, 0.32MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of LHTAT4DNSM5320.0K,50/175/-/H by Statek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LHTAT4DNSM5320.0K,50/175/-/H by Statek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHTAT4DNSM5320.0K,50/175/-/H by Statek Corporation

LHTAT4DNSM5320.0K,50/175/-/H
Statek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STATEK CORP
Reach Compliance Code
compliant
Additional Feature
TUBE
Aging
5 PPM/FIRST YEAR
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
175%
JESD-609 Code
e1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.32 MHz
Operating Temperature-Max
200 °C
Operating Temperature-Min
25 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.14mm x 5.13mm x 1.78mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. LHTAT4DNSM5320.0K,50/175/-/H
    Statek Corporation
    CMOS Output Clock Oscillator, 0.32MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Related Parts for LHTAT4DNSM5320.0K,50/175/-/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHTAT4DNSM5320.0K,50/175/-/H by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHTAT4DNSM5320.0K,50/175/... by Statek Corporation

Select Manufacturer
Which Manufacturer of LHTAT4DNSM5320.0K,50/175/... would you like to use for your alert(s)?
  • Please alert me when LHTAT4DNSM5320.0K,50/175/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LHTAT4DNSM5320.0K,50/175/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHTAT4DNSM5320.0K,50/175/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LHTAT4DNSM5320.0K,50/175/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHTAT4DNSM5320.0K,50/175/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHTAT4DNSM5320.0K,50/175/-/H by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: