LHVC1206-2MFT5
Description: RESISTOR, 0.25W, 1%, 200ppm, 2000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of LHVC1206-2MFT5 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for LHVC1206-2MFT5 by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
DISTI # 61M7126
Newark Surface Mount Chip Resistor, Metal Film, Lhvc Series, 2 Mohm, 250 Mw, 1%, 500 V Rohs Compliant: Yes |Tt Electronics/welwyn LHVC1206-2MFT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4523
  • 10 $0.2900
  • 25 $0.2390
  • 50 $0.1870
  • 100 $0.1360
$0.1360 / $0.2900 Buy Now
DISTI # 12AC1327
Newark Res, 2M, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:2Mohm, Product Range:Lhvc Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn LHVC1206-2MFT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0500
$0.0500 Buy Now

CAD Models for LHVC1206-2MFT5 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHVC1206-2MFT5 by TT Electronics Welwyn Components

LHVC1206-2MFT5
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. LHVC1206-2MFT5
    TT Electronics Welwyn Components
    RESISTOR, 0.25W, 1%, 200ppm, 2000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Related Parts for LHVC1206-2MFT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHVC1206-2MFT5 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHVC1206-2MFT5 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of LHVC1206-2MFT5 would you like to use for your alert(s)?
  • Please alert me when LHVC1206-2MFT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LHVC1206-2MFT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHVC1206-2MFT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LHVC1206-2MFT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHVC1206-2MFT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHVC1206-2MFT5 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: