Part Details for LHVC2010-1MFT4 by TT Electronics Welwyn Components
Overview of LHVC2010-1MFT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LHVC2010-1MFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7129
|
Newark | Surface Mount Chip Resistor, Metal Film, Aec-Q200 Lhvc Series, 1 Mohm, 500 Mw, 1%, 1600 V Rohs Compliant: Yes |Tt Electronics/welwyn LHVC2010-1MFT4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23255 |
|
$0.4190 / $0.5450 | Buy Now |
Part Details for LHVC2010-1MFT4
LHVC2010-1MFT4 CAD Models
LHVC2010-1MFT4 Part Data Attributes:
|
LHVC2010-1MFT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LHVC2010-1MFT4
TT Electronics Welwyn Components
RESISTOR, 0.5W, 1%, 200ppm, 1000000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 800 V |