Part Details for LHVC2010-2MFT5 by TT Electronics Welwyn Components
Overview of LHVC2010-2MFT5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHVC2010-2MFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7132
|
Newark | Res, Metal Film, 2M, 1%, 0.5W, 2010, Resistance:2Mohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Metal Film, Resistor Type:High Voltage, Product Range:Hvc Series Rohs Compliant: Yes |Tt Electronics/welwyn LHVC2010-2MFT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1658 |
|
$0.3990 / $0.6660 | Buy Now |
DISTI #
12AC1328
|
Newark | Res, 2M, 1%, 0.5W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:2Mohm, Product Range:Lhvc Series, Voltage Rating:1.6Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn LHVC2010-2MFT5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2290 | Buy Now |