Part Details for LHVC2010-3MFT5 by TT Electronics Welwyn Components
Overview of LHVC2010-3MFT5 by TT Electronics Welwyn Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHVC2010-3MFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7133
|
Newark | Surface Mount Chip Resistor, Metal Film, Aec-Q200 Lhvc Series, 3 Mohm, 500 Mw, 1%, 1600 V Rohs Compliant: Yes |Tt Electronics/welwyn LHVC2010-3MFT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3807 |
|
$0.3620 / $0.5680 | Buy Now |
DISTI #
12AC1329
|
Newark | Res, 3M, 1%, 0.5W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:3Mohm, Product Range:Lhvc Series, Voltage Rating:1.6Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn LHVC2010-3MFT5 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1860 / $0.2330 | Buy Now |
DISTI #
1506165RL
|
element14 Asia-Pacific | RES, 3M, 1%, 0.5W, 2010, METAL FILM RoHS: Compliant Min Qty: 100 Container: Reel | 3807 |
|
$0.3705 / $0.5492 | Buy Now |
DISTI #
1506165
|
element14 Asia-Pacific | RES, 3M, 1%, 0.5W, 2010, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3807 |
|
$0.3705 / $0.7529 | Buy Now |
DISTI #
2693417
|
element14 Asia-Pacific | RES, 3M, 1%, 0.5W, 2010, THICK FILM RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1808 / $0.2111 | Buy Now |
DISTI #
1506165RL
|
Farnell | RES, 3M, 1%, 0.5W, 2010, METAL FILM RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 1 Days Container: Reel | 3807 |
|
$0.3006 / $0.6087 | Buy Now |
DISTI #
1506165
|
Farnell | RES, 3M, 1%, 0.5W, 2010, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 3807 |
|
$0.3006 / $1.4277 | Buy Now |
DISTI #
2693417
|
Farnell | RES, 3M, 1%, 0.5W, 2010, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1778 / $0.2066 | Buy Now |