Part Details for LI-AR0231-AP0200-GMSL2-200H by Leopard Imaging
Overview of LI-AR0231-AP0200-GMSL2-200H by Leopard Imaging
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-AR0231-AP0200-GMSL2-200H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-AR0231-AP0200-GMSL2-200H-ND
|
DigiKey | ONSEMI AR0231 SENSORONSEMI AP020 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$529.0000 | Buy Now |
DISTI #
LI-AR0231-AP0200-G
|
Avnet Americas | Sensor Module 2.3MP 1/2.7Inch 1920x1020 3umx3um 9V to 19V 200° H-FOV (Alt: LI-AR0231-AP0200-G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$529.0000 | Buy Now |
DISTI #
931-LI-AR0231-AP00H
|
Mouser Electronics | Cameras & Camera Modules ONSemi AR0231 SensorONSemi AP0200 ISPMaximum Resolution: 1920H x 1024VLens: FOV H 60 / 120 / 200 | 38 |
|
$528.9700 / $550.0800 | Buy Now |
DISTI #
LI-AR0231-AP0200-G
|
Avnet Americas | Sensor Module 2.3MP 1/2.7Inch 1920x1020 3umx3um 9V to 19V 200° H-FOV (Alt: LI-AR0231-AP0200-G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$529.0000 | Buy Now |
Part Details for LI-AR0231-AP0200-GMSL2-200H
LI-AR0231-AP0200-GMSL2-200H CAD Models
LI-AR0231-AP0200-GMSL2-200H Part Data Attributes:
|
LI-AR0231-AP0200-GMSL2-200H
Leopard Imaging
Buy Now
|
Compare Parts:
LI-AR0231-AP0200-GMSL2-200H
Leopard Imaging
|
Samacsys Manufacturer | Leopard Imaging |