There are no models available for this part yet.
Overview of LI-AR0231-GMSL2-120H by Leopard Imaging
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68657-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. | |
94063-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
68498-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail |
Price & Stock for LI-AR0231-GMSL2-120H by Leopard Imaging
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LI-AR0231-GMSL2-12
|
Avnet Americas | Sensor Module 2.3MP 1/2.7Inch 1928x1208 3umx3um 9V to 19V 120° H-FOV (Alt: LI-AR0231-GMSL2-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$429.0000 | Buy Now | |
DISTI #
931-AR0231GMSL2120H
|
Mouser Electronics | Cameras & Camera Modules ONSemi AR0231 RCCB SensorActive Pixels: 1928H x 1208VLens: FOV H 60 / 120 / 200 | 0 |
|
$429.0000 | Order Now |