Part Details for LI-AR0231-GMSL2-CFM-200H-010 by Leopard Imaging
Overview of LI-AR0231-GMSL2-CFM-200H-010 by Leopard Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-AR0231-GMSL2-CFM-200H-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI-AR0231-GMSL2-CF
|
Avnet Americas | Sensor Module 2.3MP 1/2.7Inch 1920x1024 3umx3um 9V to 19V 200° H-FOV (Alt: LI-AR0231-GMSL2-CF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$529.0000 | Buy Now |