There are no models available for this part yet.
Overview of LI-OS05A20-MIPI-145H by Leopard Imaging
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADV7282AMEBZ | Analog Devices | EVALUATION BOARD CSI MIPI OUTP | |
EVAL-ADV7281AMEBZ | Analog Devices | EVALUATION BOARD CSI MIPI OUTP | |
EVAL-ADV7280AMEBZ | Analog Devices | EVALUATION BOARD CSI MIPI OUTP |
Price & Stock for LI-OS05A20-MIPI-145H by Leopard Imaging
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2289-LI-OS05A20-MIPI-145H-ND
|
DigiKey | OS05A20 COLOR SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$99.0000 | Buy Now | |
DISTI #
LI-OS05A20-MIPI-14
|
Avnet Americas | Sensor Module 1/2.7Inch 2688x1944 2umx2um 1.2V 145? H-FOV (Alt: LI-OS05A20-MIPI-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.0000 | Buy Now | |
DISTI #
931LIOS05A20MIPI145H
|
Mouser Electronics | Cameras & Camera Modules | 0 |
|
$99.0000 | Order Now |
CAD Models for LI-OS05A20-MIPI-145H by Leopard Imaging
Part Data Attributes for LI-OS05A20-MIPI-145H by Leopard Imaging
LI-OS05A20-MIPI-145H
Leopard Imaging
|
|
---|---|
Samacsys Manufacturer
|
Leopard Imaging
|
Want to compare parts?
-
LI-OS05A20-MIPI-145HLeopard ImagingVS
-