Part Details for LI-OV10640-490-GMSL-115H by Leopard Imaging
Overview of LI-OV10640-490-GMSL-115H by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI-OV10640-490-GMSL-115H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-OV10640-490-GMSL-115H-ND
|
DigiKey | OV10640 WITH OV490 HDR SENSORACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$399.0000 | Buy Now |
DISTI #
LI-OV10640-490-GMS
|
Avnet Americas | Sensor Module 1.3MP 1/2.56Inch 1280x1080 4.2umx4.2um 5V to 17V 115° H-FOV (Alt: LI-OV10640-490-GMS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$399.0000 | Buy Now |
DISTI #
931-LV10640GMSL-115H
|
Mouser Electronics | Cameras & Camera Modules OV10640 with OV490 HDR SensorActive Pixels: V1280H x 1080VLens: FOV H 55 / 115 | 0 |
|
$402.7200 / $418.8000 | Order Now |