Part Details for LI0201C330R-12 by Laird Performance Material
Overview of LI0201C330R-12 by Laird Performance Material
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI0201C330R-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI0201C330R-12
|
Avnet Americas | Ind Chip Bead Mono-Layer 33 Ohm 100MHz Ferrite 300mA 0201 T/R - Tape and Reel (Alt: LI0201C330R-12) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Container: Reel | 0 |
|
RFQ | |
DISTI #
875-LI0201C330R-12
|
Mouser Electronics | Ferrite Beads Broadband,1Ln 0201,LI RoHS: Compliant | 0 |
|
$0.0280 | Order Now |