Part Details for LI1206H121R-10 by Laird Performance Material
Overview of LI1206H121R-10 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI1206H121R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LI1206H121R-10
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 800 mA, 150 Milliohms - Tape and Reel (Alt: LI1206H121R-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0644 | Buy Now |
DISTI #
875-LI1206H121R-10
|
Mouser Electronics | Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD RoHS: Compliant | 23349 |
|
$0.0550 / $0.1400 | Buy Now |
DISTI #
70065500
|
RS | EMI Ferrite Chip Bead, 1206, 800MA, 120Ohms @100MHz, DCR Max 0.150Ohm | Laird Performance Materials LI1206H121R-10 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1410 | RFQ |
DISTI #
LI1206H121R-10
|
TTI | Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0540 | Buy Now |
DISTI #
LI1206H121R-10
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 800 mA, 150 Milliohms - Tape and Reel (Alt: LI1206H121R-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |