Part Details for LI1206H151R-10 by LAIRD PLC
Overview of LI1206H151R-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LI1206H151R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8950
|
Newark | Ferrite, Bead, 3216, 100Mhz, 150R, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:150Ohm, Dc Current Rating:800Ma, Product Range:Li Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird LI1206H151R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17573 |
|
$0.0950 / $0.1240 | Buy Now |
DISTI #
27AC7293
|
Newark | Ferchipbdbb,1Ln,1206,li150X800X0.150 Rohs Compliant: Yes |Laird LI1206H151R-10 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
240-2402-1-ND
|
DigiKey | FERRITE BEAD 150 OHM 1206 1LN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167142 In Stock |
|
$0.0535 / $0.1900 | Buy Now |
DISTI #
000000000002586448
|
Sager | Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD Min Qty: 10000 | 24000 |
|
$0.0352 / $0.0611 | Buy Now |
Part Details for LI1206H151R-10
LI1206H151R-10 CAD Models
LI1206H151R-10 Part Data Attributes
|
LI1206H151R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
LI1206H151R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 0.8 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for LI1206H151R-10
This table gives cross-reference parts and alternative options found for LI1206H151R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LI1206H151R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM100505Y101T | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | LI1206H151R-10 vs CBM100505Y101T |
BMC2CY0052AN | Ferrite Bead, 0.8A | TE Connectivity | LI1206H151R-10 vs BMC2CY0052AN |
LI0805H121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.8 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | LI1206H151R-10 vs LI0805H121R-00 |
LI0805H151R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.8 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | LI1206H151R-10 vs LI0805H151R-00 |
CBM100505Y121B | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | LI1206H151R-10 vs CBM100505Y121B |
BBGK00201209121Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | LI1206H151R-10 vs BBGK00201209121Y00 |