Part Details for LIC1020Q3R8806 by CDA
Overview of LIC1020Q3R8806 by CDA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIC1020Q3R8806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4688-LIC1020Q3R8806-ND
|
DigiKey | 3.8V 80F 10*20 CAP LITH HYBRID Min Qty: 1 Lead time: 1 Weeks Container: Tray |
183 In Stock |
|
$1.7830 / $4.3400 | Buy Now |
|
CHIPMALL.COM LIMITED | Capacitance80F Tolerance20% Voltage Rating3.8V | 2500 |
|
$1.8007 | Buy Now |
|
LCSC | 80F -20%+80% 120m 3.8V PluginP5mm Lithium-ion Capacitor ROHS | 978 |
|
$1.7857 / $2.7300 | Buy Now |