Part Details for LIC1030Q3R8127 by CDA
Overview of LIC1030Q3R8127 by CDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIC1030Q3R8127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4688-LIC1030Q3R8127-ND
|
DigiKey | 3.8V 120F 10*30 CAP LITH HYBRID Min Qty: 1 Lead time: 1 Weeks Container: Tray |
152 In Stock |
|
$2.9551 / $7.1700 | Buy Now |
|
LCSC | 120F -20%+80% 100m 3.8V PluginP5mm Lithium Ion Capacitors ROHS | 221 |
|
$1.9831 / $2.6008 | Buy Now |